807-007-558-101

Heilind Number:EDA807-007-558-101
Manufacturer:EDAC
Manufacturer Number:807-007-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation at temperatures ranging from -40 to 105 °C. Its copper alloy contacts offer excellent conductivity, while the green color and right-angle mount orientation provide easy identification and installation. With a pitch of .156 in and row spacing of .2 in, it accommodates up to 7 positions in a single row, making it ideal for various applications. Trust in the quality and efficiency of this connector for seamless board-to-board connectivity in your projects.