807-007-558-102

Heilind Number:EDA807-007-558-102
Manufacturer:EDAC
Manufacturer Number:807-007-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-558-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. This green connector features a single row layout, with seven positions for seamless integration on your PCB. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures robust durability, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. Its right angle mount orientation offers versatility in installation, and with an amperage rating of 5A, it meets power requirements with ease. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in our high-quality connector for seamless board-to-board connections.