807-007-558-104

Heilind Number:EDA807-007-558-104
Manufacturer:EDAC
Manufacturer Number:807-007-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-558-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Green Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliability even in demanding environments. With a single row configuration and a pitch of .156 inches, it offers seamless connectivity for your electronic components. Featuring seven positions and a 5A amperage rating, it enables efficient power transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component, a must-have in any electronics toolkit.