807-007-558-107

Heilind Number:EDA807-007-558-107
Manufacturer:EDAC
Manufacturer Number:807-007-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-558-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-558-107

Detailed Description

Our High Temp Card Edge Connector in vibrant Green ensures reliable connectivity in demanding environments. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it offers exceptional durability. Featuring a single row design with seven positions and a pitch of .156 inches, it allows for efficient data transfer. The right angle mount orientation and .2-inch row spacing make it ideal for seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your high-performance applications.