807-007-559-101

Heilind Number:EDA807-007-559-101
Manufacturer:EDAC
Manufacturer Number:807-007-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-559-101

Detailed Description

Enhance your high-temperature board connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this green connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring robust performance. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless connectivity. Boasting a 5A amperage rating and operating temperature range of -40 to 105°C, it's ideal for industrial applications. The right-angle mount orientation enhances space efficiency while the seven positions provide ample connectivity options. Trust in this connector for secure and efficient board-to-board connections in your PCB designs.