807-007-559-104

Heilind Number:EDA807-007-559-104
Manufacturer:EDAC
Manufacturer Number:807-007-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-007-559-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-007-559-104

Detailed Description

Enhance your PCB connections with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .156 inches, it provides seamless integration for your electronic components. The contact material, crafted from durable copper alloy, guarantees efficient conductivity, while the right-angle mounting orientation offers versatility in installation. With seven positions available, this connector is perfect for a variety of applications in the PCB assembly process. Trust in its quality and durability to meet your connectivity needs.