807-008-401-101

Heilind Number:EDA807-008-401-101
Manufacturer:EDAC
Manufacturer Number:807-008-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-401-101

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for seamless connectivity in even the most extreme environments. Featuring a vibrant Green color, this connector boasts a robust housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 8 positions, it offers efficient and reliable board-to-board connections. The copper alloy contact material and .156 inch pitch guarantee optimal conductivity, while the 5A amperage rating supports high power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its straight mount orientation for easy installation and count on its superior performance for all your connectivity needs. Elevate your electronic projects with this essential component, available now in our extensive line of PCB connectors.