807-008-401-102

Heilind Number:EDA807-008-401-102
Manufacturer:EDAC
Manufacturer Number:807-008-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-401-102

Detailed Description

Introducing our high-performance 807-008-401-102 High Temp Card Edge Connector in a sleek green hue. Engineered for reliability in extreme environments, this connector features a UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row design, .156-inch pitch, and .2-inch row spacing, it offers precise connectivity for up to 8 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any application. Trust this connector to deliver uncompromising quality and longevity in your PCB assembly projects.