807-008-401-103

Heilind Number:EDA807-008-401-103
Manufacturer:EDAC
Manufacturer Number:807-008-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, providing both durability and safety. With a single row configuration and 8 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for high-temperature applications. Trust in its straight mount orientation for easy installation and count on its 5A amperage rating for consistent power delivery. Discover the ultimate solution for your connectivity needs with our High Temp Card Edge Connector.