807-008-401-104

Heilind Number:EDA807-008-401-104
Manufacturer:EDAC
Manufacturer Number:807-008-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-401-104

Detailed Description

Upgrade your PCB connections with our high temp card edge connector, SKU 807-008-401-104. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout, it offers 8 positions for seamless connectivity. The contact material is crafted from copper alloy, ensuring reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide a precise fit for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Trust in its 5A amperage rating for efficient power transmission. Discover the perfect solution for your board-to-board PCB connections in our comprehensive range of connectors.