807-008-401-107

Heilind Number:EDA807-008-401-107
Manufacturer:EDAC
Manufacturer Number:807-008-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for optimal performance in demanding environments. This essential component boasts a vibrant green color and a single row design, with a total of 8 positions for seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees exceptional durability and fire resistance. The contacts are made from high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications in industries where reliability is paramount. Trust in its straight mount orientation for easy installation and rest assured of its 5A amperage rating, making it suitable for a wide range of power requirements. Elevate your connectivity with this essential component, a standout in our comprehensive selection of PCB connectors.