807-008-401-112

Heilind Number:EDA807-008-401-112
Manufacturer:EDAC
Manufacturer Number:807-008-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-401-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This essential component features a vibrant green color, making it easy to identify and integrate into your PCB assembly. With a maximum amperage rating of 5A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing exceptional heat resistance and flame retardancy. This single-row connector boasts eight positions, with copper alloy contacts for optimal conductivity. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in the quality and performance of this connector for seamless board-to-board connectivity in your electronic designs.