807-008-405-101

Heilind Number:EDA807-008-405-101
Manufacturer:EDAC
Manufacturer Number:807-008-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-405-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. Featuring a vibrant green color, this connector boasts a single row design with 8 positions, ideal for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional fire safety standards. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 5A. Whether in extreme heat or cold, this connector thrives, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation. Explore the full potential of your electronic systems with this essential component.