807-008-405-103

Heilind Number:EDA807-008-405-103
Manufacturer:EDAC
Manufacturer Number:807-008-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-405-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-405-103

Detailed Description

Enhance your high-temperature PCB connections with our 807-008-405-103 Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout, it offers 8 positions for seamless board-to-board connections. The copper alloy contacts ensure efficient power transfer, rated for up to 5A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability and stability are paramount. Its straight mount orientation and .156" pitch make installation a breeze, while the .2" row spacing allows for efficient PCB layout. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.