807-008-405-104

Heilind Number:EDA807-008-405-104
Manufacturer:EDAC
Manufacturer Number:807-008-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-405-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial environments. With a vibrant green color for easy identification, this connector features a single row layout with 8 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures high temperature resistance and optimal conductivity. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for applications where reliability is paramount. Explore the possibilities with this essential component in our extensive range of PCB connectors.