807-008-405-108

Heilind Number:EDA807-008-405-108
Manufacturer:EDAC
Manufacturer Number:807-008-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-405-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in high-temperature environments. Designed for peak performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and longevity. With a single row design and a pitch of .156 inches, it offers precise alignment for seamless integration. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal transmission. With a maximum amperage of 5A and a temperature range of -40 to 105 °C, this connector is perfect for demanding applications. Whether you're in the aerospace, automotive, or industrial sector, trust in the quality and resilience of our High Temp Card Edge Connector to meet your connectivity needs with uncompromising performance.