807-008-421-102

Heilind Number:EDA807-008-421-102
Manufacturer:EDAC
Manufacturer Number:807-008-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-421-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. This green connector features a single row with 8 positions, ideal for high-density applications. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure mating. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance even in extreme temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient power transmission at a maximum amperage of 5A. Its straight mount orientation simplifies installation, making it a versatile solution for various electronic systems. Trust in the quality and reliability of our Card Edge Connector for seamless connectivity in your PCB designs.