807-008-421-103

Heilind Number:EDA807-008-421-103
Manufacturer:EDAC
Manufacturer Number:807-008-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-421-103

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections. Designed for high temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and performance. With a single row configuration and a pitch of .156 inches, it offers easy and secure installation. The contact material is a robust Copper Alloy, capable of handling a current of up to 5A. With 8 positions available, it provides ample connectivity options. Its straight mount orientation and row spacing of .2 inches make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial and electronic applications. Trust in our product's quality and performance, backed by its meticulous design and adherence to industry standards.