807-008-421-104

Heilind Number:EDA807-008-421-104
Manufacturer:EDAC
Manufacturer Number:807-008-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. Featuring a vibrant Green color, this connector is not only visually distinct but also stands out in performance. With a maximum amperage of 5 A, it ensures robust power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and flame resistance. This single-row connector with 8 positions offers seamless mating on PCBs, with a pitch of .156 in for precise alignment. The Copper Alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity with this high-quality Card Edge Connector.