807-008-421-107

Heilind Number:EDA807-008-421-107
Manufacturer:EDAC
Manufacturer Number:807-008-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-421-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for demanding applications where reliability is paramount. This meticulously designed connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. Its single row configuration, with 8 positions spaced at a pitch of .156 inches, allows for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity and longevity. With a maximum operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions with ease. Trust in its straight mount orientation for easy installation and a secure connection every time. Perfect for use in industrial, automotive, and aerospace applications, this Green-colored connector is the ultimate choice for high-amperage requirements, delivering a consistent 5A power throughput. Upgrade your connectivity with our High Temp Card Edge Connector and experience unparalleled performance and durability.