807-008-421-108

Heilind Number:EDA807-008-421-108
Manufacturer:EDAC
Manufacturer Number:807-008-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. This essential component features a rugged UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability under extreme conditions. With a contact material of high-grade Copper Alloy, it guarantees efficient conductivity and long-lasting connectivity. The connector boasts a single row configuration with a pitch of .156 inches and a row spacing of .2 inches, accommodating up to 8 positions for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its impressive operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in the quality and performance of our Green High Temp Card Edge Connector for all your connectivity needs.