807-008-421-112

Heilind Number:EDA807-008-421-112
Manufacturer:EDAC
Manufacturer Number:807-008-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. This essential component features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. With a single row configuration and a total of 8 positions, this connector is perfect for compact PCB layouts. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial applications. Its straight mount orientation and .156-inch pitch offer easy and secure installation. Trust in this connector for seamless and dependable connectivity in your electronic projects.