807-008-425-101

Heilind Number:EDA807-008-425-101
Manufacturer:EDAC
Manufacturer Number:807-008-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-425-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for demanding electronic applications. Designed for reliability in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring long-lasting performance even in high-temperature conditions. With a contact material of Copper Alloy, it offers excellent conductivity and signal integrity. The connector has a single row layout with a pitch of .156 inches and a row spacing of .2 inches, accommodating 8 positions for seamless board-to-board connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in various settings. Trust in this connector for robust and efficient PCB connections in your projects.