807-008-425-102

Heilind Number:EDA807-008-425-102
Manufacturer:EDAC
Manufacturer Number:807-008-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections in high-temperature environments. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and safety. With a single row layout and a pitch of .156 inches, it offers precise alignment for up to 8 positions, perfect for compact electronic devices. Crafted with high-performance Copper Alloy contacts, it guarantees optimal conductivity and longevity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in our Card Edge Connector for unparalleled quality and performance in your PCB assembly projects.