807-008-425-104

Heilind Number:EDA807-008-425-104
Manufacturer:EDAC
Manufacturer Number:807-008-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-425-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior performance and safety. Its single-row design with eight positions offers seamless connectivity, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for precise PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial and commercial settings. Trust in the quality and durability of our green-colored Card Edge Connector for all your connectivity needs.