807-008-425-108

Heilind Number:EDA807-008-425-108
Manufacturer:EDAC
Manufacturer Number:807-008-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-425-108

Detailed Description

Introducing our 807-008-425-108 High Temp Card Edge Connector, a must-have component for robust and reliable electronic connections. Designed for high temperature environments, this green connector boasts a robust amperage rating of 5 A, making it ideal for demanding applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures both durability and efficient conductivity. With a single row configuration, .156-inch pitch, and .2-inch row spacing, it offers precise and secure PCB-to-board connectivity. Supporting eight positions, it facilitates seamless data and power transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Trust in this connector for seamless and dependable board-to-board connections in your electronic projects.