807-008-425-112

Heilind Number:EDA807-008-425-112
Manufacturer:EDAC
Manufacturer Number:807-008-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-425-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board PCB connections in high temperature environments. Designed with durability in mind, this connector features a green housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, ensuring both robustness and conductivity. With a single row configuration and 8 positions, it offers seamless integration onto your PCB layout. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Rated for operating temperatures ranging from -40 to 105°C, it guarantees performance in even the most demanding conditions. Trust in this connector for superior quality and performance in your electronic designs.