807-008-427-101

Heilind Number:EDA807-008-427-101
Manufacturer:EDAC
Manufacturer Number:807-008-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-427-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for any application requiring secure and reliable board-to-board connectivity. Designed for durability and efficiency, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring high-temperature resistance and compliance with stringent safety standards. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto PCBs. The Copper Alloy contact material guarantees superior conductivity, while the straight mount orientation facilitates easy installation. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.