807-008-427-104

Heilind Number:EDA807-008-427-104
Manufacturer:EDAC
Manufacturer Number:807-008-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-427-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in demanding environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal heat resistance and flame retardancy. With a single row configuration and 8 positions, it offers efficient and space-saving board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing superior conductivity and longevity. The connector's green color not only adds a visual touch but also signifies its eco-friendly construction. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial applications. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.