807-008-427-108

Heilind Number:EDA807-008-427-108
Manufacturer:EDAC
Manufacturer Number:807-008-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-427-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in high temperature environments. Engineered for durability and performance, this connector features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding conditions. With a single row design and 8 positions, it offers optimal space-saving capabilities without compromising on functionality. The contact material, made of Copper Alloy, guarantees efficient and secure connections, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, this connector is perfect for a wide range of applications. With an operating temperature range of -40 to 105 °C, it's ideal for use in industrial, automotive, and aerospace settings. Trust in our High Temp Card Edge Connector to deliver exceptional performance when reliability matters most.