807-008-427-112

Heilind Number:EDA807-008-427-112
Manufacturer:EDAC
Manufacturer Number:807-008-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-427-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-427-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for reliable and durable connectivity in demanding industrial environments. Sporting a vibrant green color, this connector boasts a single row design with 8 positions, perfect for seamless board-to-board connections. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures optimal conductivity and resilience to high temperatures, with an impressive operating range of -40 to 105 °C. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in application. Trust in the quality and efficiency of our Card Edge Connector for your critical connectivity needs.