807-008-431-101

Heilind Number:EDA807-008-431-101
Manufacturer:EDAC
Manufacturer Number:807-008-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-431-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually distinct but also compliant with stringent safety standards. Featuring a single row layout with 8 positions and a pitch of .156 inches, it offers precise and secure connectivity. The copper alloy contacts ensure excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where performance under extreme conditions is crucial. Upgrade your PCB assembly with this essential component for seamless and efficient electronic connections.