807-008-431-102

Heilind Number:EDA807-008-431-102
Manufacturer:EDAC
Manufacturer Number:807-008-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-431-102

Detailed Description

Introducing our 807-008-431-102 High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Designed for high-temperature environments, this connector is essential for industrial applications where durability is paramount. Crafted with precision and quality in mind, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With a single row layout and 8 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Suitable for straight mounting orientation, this connector can withstand extreme operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Trust in the 807-008-431-102 to deliver uncompromising performance in even the most demanding environments.