807-008-431-104

Heilind Number:EDA807-008-431-104
Manufacturer:EDAC
Manufacturer Number:807-008-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-431-104

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for reliable and durable connections in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, not only offers a pop of color but also ensures superior heat resistance. With a 5A amperage rating, this connector is perfect for power-intensive applications. The one-row design with 8 positions and a pitch of .156 inches provides efficient connectivity on PCBs. Made of durable copper alloy, the contacts guarantee excellent conductivity. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for use in a variety of industries, it is a must-have component for any project requiring high quality and dependable board-to-board connections.