807-008-431-112

Heilind Number:EDA807-008-431-112
Manufacturer:EDAC
Manufacturer Number:807-008-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-431-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. Crafted with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. Its Copper Alloy contact material and 5 A amperage rating guarantee secure and efficient connectivity. With a pitch of .156 inches and a single row configuration of 8 positions, this connector offers seamless integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in the quality and performance of this essential component for your board-to-board connections.