807-008-441-102

Heilind Number:EDA807-008-441-102
Manufacturer:EDAC
Manufacturer Number:807-008-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-441-102

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding industrial environments. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With a single row design and green color for easy identification, this connector offers seamless integration onto printed circuit boards. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, supporting an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise connections, with eight positions available for seamless board-to-board connectivity. Designed for versatility, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our High Temp Card Edge Connector for robust and dependable performance in your electronic applications.