807-008-441-103

Heilind Number:EDA807-008-441-103
Manufacturer:EDAC
Manufacturer Number:807-008-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-441-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in high-temperature environments. Designed for reliable operation under extreme conditions, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With a single row configuration and eight positions, it offers efficient and space-saving connectivity. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working in industrial settings or harsh climates, rest assured that this connector can withstand temperatures ranging from -40 to 105°C. Trust in its quality and performance for all your PCB connectivity needs.