807-008-441-104

Heilind Number:EDA807-008-441-104
Manufacturer:EDAC
Manufacturer Number:807-008-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-441-104

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color and a single row design, this connector is not only visually striking but also highly functional. With a current rating of 5 A, it offers robust performance for demanding applications. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and fire safety. Copper alloy contacts provide excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise and secure connections. With eight positions available, this connector offers ample room for versatile PCB layouts. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Trust in our High Temp Card Edge Connector for your connectivity needs, available now in the Board To Board PCB Connectors category.