807-008-441-107

Heilind Number:EDA807-008-441-107
Manufacturer:EDAC
Manufacturer Number:807-008-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-441-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. This green connector is engineered for efficiency, with a single row configuration and eight positions to accommodate your PCB needs. Its durable UL 94V-0 Diallyl Phthalate housing ensures exceptional heat resistance, making it ideal for applications where temperature fluctuations are a concern. The contact material, crafted from Copper Alloy, guarantees secure and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, precise and seamless integration is effortless. Whether for industrial machinery or telecommunications equipment, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in our product for dependable board-to-board connectivity in even the most challenging conditions.