807-008-441-108

Heilind Number:EDA807-008-441-108
Manufacturer:EDAC
Manufacturer Number:807-008-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-441-108

Detailed Description

Introducing our 807-008-441-108 High Temp Card Edge Connector, the perfect solution for your PCB connectivity needs. Designed for reliability in high temperature environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring efficient power delivery at up to 5A. With a single row layout and 8 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where performance and durability are non-negotiable. Trust in our product's quality and experience seamless connectivity like never before.