807-008-441-112

Heilind Number:EDA807-008-441-112
Manufacturer:EDAC
Manufacturer Number:807-008-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. Its single row configuration, featuring 8 positions with a pitch of .156 inches and row spacing of .2 inches, allows for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where high temperatures are a concern. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connectivity. Explore our range of products for more innovative solutions in the realm of PCB connectors.