807-008-445-102

Heilind Number:EDA807-008-445-102
Manufacturer:EDAC
Manufacturer Number:807-008-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. This sleek green connector boasts a single row layout with eight positions, perfect for streamlined board-to-board connections. Crafted with precision from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures superior durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high performance under extreme conditions. Trust in this connector for secure and high-speed data transmission in aerospace, automotive, industrial, and other critical industries. Upgrade your PCB connectivity with our High Temp Card Edge Connector.