807-008-445-103

Heilind Number:EDA807-008-445-103
Manufacturer:EDAC
Manufacturer Number:807-008-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-445-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration in demanding electronic applications. Engineered for reliability, this connector features a robust UL 94V-0 Diallyl Phthalate housing material, ensuring superior heat resistance and durability. The connector's Copper Alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, guarantees efficient and secure connectivity. With a single row configuration and 8 positions, it offers versatile compatibility for various PCB setups. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme environments. Trust in this connector for seamless and dependable board-to-board connections in your critical electronic systems.