807-008-445-107

Heilind Number:EDA807-008-445-107
Manufacturer:EDAC
Manufacturer Number:807-008-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for optimal performance in high-temperature environments, this green connector boasts a 5A amperage rating, making it suitable for a wide range of applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures enhanced safety and compliance with industry standards. With a single row configuration and 8 positions, it offers efficient connectivity for your PCB layout. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you require straight or right-angle mounting, this connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in demanding industrial environments. Trust in our High Temp Card Edge Connector for superior performance and durability in your PCB assemblies. Explore our full range of connectors in the Board To Board PCB Connectors category.