807-008-445-108

Heilind Number:EDA807-008-445-108
Manufacturer:EDAC
Manufacturer Number:807-008-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-445-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component boasts a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, it offers reliable connectivity for up to 8 positions. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Engineered for versatility, this connector features a Straight mount orientation, making it easy to integrate into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of applications. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board connections.