807-008-447-101

Heilind Number:EDA807-008-447-101
Manufacturer:EDAC
Manufacturer Number:807-008-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-447-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also safe for use. With a single row layout and 8 positions, it offers efficient board-to-board connection with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, ensures excellent conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for applications requiring high temperature tolerance. Trust in our product to deliver exceptional performance and longevity in your electronic assemblies.