807-008-447-103

Heilind Number:EDA807-008-447-103
Manufacturer:EDAC
Manufacturer Number:807-008-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-447-103

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and a total of 8 positions, it offers seamless integration for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation streamlines installation, while a wide operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity requirements.