807-008-447-104

Heilind Number:EDA807-008-447-104
Manufacturer:EDAC
Manufacturer Number:807-008-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-447-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connection needs. Designed for high temperature environments, this connector is capable of withstanding temperatures ranging from -40 to 105 °C, ensuring optimal performance even in challenging conditions. The vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly UL 94V-0 Diallyl Phthalate housing material, guaranteeing safety and compliance with industry standards. With a single row configuration and 8 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material and .156 inch pitch ensure secure and efficient signal transmission, while the straight mount orientation and .2 inch row spacing make installation a breeze. Trust in the superior quality and durability of our High Temp Card Edge Connector for all your board to board PCB connection requirements.