807-008-447-108

Heilind Number:EDA807-008-447-108
Manufacturer:EDAC
Manufacturer Number:807-008-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-447-108

Detailed Description

Introducing our 807-008-447-108 High Temp Card Edge Connector, the ideal solution for reliable and high-performance board-to-board PCB connections. Engineered for durability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row design and 8 positions, it offers seamless connectivity in a compact form factor. The contact material, crafted from copper alloy, ensures optimal conductivity for signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for even the most demanding environments. Its .156" pitch and .2" row spacing, along with a straight mount orientation, make installation a breeze. Trust in the 807-008-447-108 for efficient and secure PCB connections in your next project.