807-008-447-112

Heilind Number:EDA807-008-447-112
Manufacturer:EDAC
Manufacturer Number:807-008-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-447-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and a pitch of .156 inches, it offers easy and efficient installation. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Boasting 8 positions and a 5A amperage, this connector is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the superior quality of this connector for your critical electronic connections.